text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK64MC102-I/SS

16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 1 Comp, PTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33CK64MC102-I/SS - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 100MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,183
Factory Lead Time:
4 Weeks
Minimum Order:
423
Multiple Of:
47
Total
$482.22
USD
Quantity
Unit Price
47+
$1.14
Product Variant Information section