text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4LS8CA-CFUR

BGA,GREEN,IND TEMP,MRL A,TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Microchip ATSAM4LS8CA-CFUR - Technical Attributes
Attributes Table
Family Name: SAM4L
Core Processor: ARM® Cortex®-M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 48MHz
No of I/O Lines: 80
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI
Peripherals: Brown-out Detect/Brown-out Detect/DMA
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$32,880.00
USD
Quantity
Unit Price
4,000+
$8.22
Product Variant Information section