text.skipToContent text.skipToNavigation

Manufacturer Part #

MK22FN1M0VLQ12

Kinetis K22F Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MK22FN1M0VLQ12 - Technical Attributes
Attributes Table
Family Name: Kinetis K22F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 42-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
480
Multiple Of:
60
Total
$4,708.80
USD
Quantity
Unit Price
60+
$9.81
Product Variant Information section