text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408JH00064-E/V2X

PIC32CM64 Family 64 kB Flash 8 kB RAM 48MHz SMT 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip PIC32CM6408JH00064-E/V2X - Technical Attributes
Attributes Table
Family Name: PIC32CM JH
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8MB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$307.20
USD
Quantity
Unit Price
160
$1.92
320+
$1.89
Product Variant Information section