text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ2048EFH100-I/PT

2048KB Flash, 512KB RAM, No Crypto, CAN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Microchip PIC32MZ2048EFH100-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MZ
Core Processor: MIPS32® M-Class
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/PMP
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S
Supply Voltage: 2.1V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 40-chx12-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
595
USA:
595
476
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,620.78
USD
Quantity
Unit Price
119+
$13.62
Product Variant Information section