Manufacturer Part #
R7FS7G27H2A01CBD#AC0
Synergy S7: 4 MB Flash 640 kB RAM 240 MHz 32-Bit Microcontroller - BGA-224
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:BGA-224 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FS7G27H2A01CBD#AC0 - Product Specification
Renesas R7FS7G27H2A01CBD#AC0 - Technical Attributes
Attributes Table
| Family Name: | Synergy S7 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4MB |
| RAM Size: | 640kB |
| Speed: | 240MHz |
| No of I/O Lines: | 172 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/UART/USART/USB |
| Peripherals: | DMA/LCD/LVD/POR/Watchdog |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 25-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | BGA-224 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$24.19
3
$23.87
5
$23.71
20
$23.31
30+
$23.04
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
BGA-224
Mounting Method:
Surface Mount