text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C011F4U6TR

ARM®Cortex®-M0+ 16KB (16K x 8) FLASH 48MHz Microcontroller IC 32-Bit - UFQFPN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
STMicroelectronics STM32C011F4U6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM/Temp Sensor
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  UFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section