text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U5G9ZJJ6Q

Ultra-low-power MCU, 2.5D and vector graphics, Arm Cortex-M33 CPU with TrustZone

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U5G9ZJJ6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 3026kB
No of I/O Lines: 101
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART/USB
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$9,787.68
USD
Quantity
Unit Price
1,008+
$9.71
Product Variant Information section