Manufacturer Part #
XMC4400F100K512BAXUMA1
XMC4000 Series 512 kB Flash 80 kB RAM 32 Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon XMC4400F100K512BAXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon XMC4400F100K512BAXUMA1 - Technical Attributes
Attributes Table
| Family Name: | XMC4400 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 80kB |
| Speed: | 120MHz |
| No of I/O Lines: | 55 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/LIN/SPI/UART/USB |
| Peripherals: | DMA/I2S/LED/POR/PWM/Watchdog |
| Supply Voltage: | 3.13V to 3.63V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000+
$6.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount