AT89C51ED2-RDTUM in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51ED2-RDTUM

AT89xx Series 64 KB Flash 2.25 KB SRAM 60 MHz 8-Bit Microcontroller - VQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C51ED2-RDTUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2.25kB
Speed: 60MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CAN/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  VQFP-64
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT89C51ED2-RDTUM 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,760
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,448.00
USD
Quantity
Unit Price
160+
$9.05
Product Variant Information section