text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY25V-10PU

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY25V-10PU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 6
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY25V-10PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,450
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$665.00
USD
Quantity
Unit Price
1
$1.42
25
$1.40
75
$1.38
150
$1.37
400+
$1.33
Product Variant Information section