text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY85-20SU

ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Microchip ATTINY85-20SU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY85-20SU 8-bit
Pricing Section
Global Stock:
265
USA:
265
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
40
$1.32
100
$1.30
200
$1.29
400+
$1.26
Product Variant Information section