text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR32DB48-I/PT

AVR-DB Series 32 kB Flash 4 kB SRAM 24 MHz 8-Bit Microcontroller - TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR32DB48-I/PT - Technical Attributes
Attributes Table
Family Name: AVR DB
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 40
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,750
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$810.00
USD
Quantity
Unit Price
10
$1.72
25
$1.70
50
$1.68
150
$1.66
300+
$1.62
Product Variant Information section