
Manufacturer Part #
PIC16C622A-04/SS
PIC16C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SSOP-20
Microchip PIC16C622A-04/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip PIC16C622A-04/SS - Technical Attributes
Family Name: | PIC16C |
Core Processor: | PIC |
Program Memory Type: | OTP |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 128B |
Speed: | 4MHz |
No of I/O Lines: | 13 |
Peripherals: | Analog Comparators/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | 0°C to 70°C |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount