text.skipToContent text.skipToNavigation

Référence fabricant

PIC16LC774-I/PT

PIC16 Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16LC774-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC16LC774-I/PT is a part of PIC16 Series 256 B RAM 4 k x 14 EPROM 8-Bit CMOS Microcontroller, Available in 44-pin TQFP package.

The PIC16C774 features 10 channels of 12-bit Analog-to-Digital (A/D) converter giving designers the ability to discriminate smaller signal changes and eliminate the need for external circuitry for high precision measurement of analog signals. With 2 additional timers, 2 enhanced capture/compare/PWM function, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • 2 Capture/Compare
  • Programmable low-voltage detection
  • Parallel Slave Port
  • Absolute bandgap Voltage Reference
  • 2 PWM 10-bit

Applications:

  • Automotive
  • Industrial
  • Consumer
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
160
Multiples de :
160
Total 
1 627,20 $
USD
Quantité
Prix unitaire
160+
$10.17
Product Variant Information section