text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F47K40T-I/PT

PIC18F Series 128 kB Flash 3.6 kB RAM 64 MHz SMT 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip PIC18F47K40T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$2,700.00
USD
Quantity
Unit Price
1,200+
$2.25
Product Variant Information section