Manufacturer Part #
STM32MP235AAJ3
STM32MP2 Series 1.2 GHz/400 MHz 3.6 V Surface Mount Microprocessor - TFBGA-361
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:504 per Tray Package Style:TFBGA-361 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32MP235AAJ3 - Product Specification
STMicroelectronics STM32MP235AAJ3 - Technical Attributes
Attributes Table
| InterfaceType / Connectivity: | CAN/Ethernet/GPIO/I2C/SPI/UART/USB |
| Data Bus Width: | 64b |
| RAM Size: | 776kB |
| Clock Frequency-Max: | 1.2GHz |
| I/O Voltage-Max: | 3.3V |
| Package Style: | TFBGA-361 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
504+
$13.01
Product Variant Information section
Available Packaging
Package Qty:
504 per Tray
Package Style:
TFBGA-361
Mounting Method:
Surface Mount