text.skipToContent text.skipToNavigation

Manufacturer Part #

980099

Transceiver

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 980099 - Technical Attributes
Attributes Table
No of Core: 4-Core
InterfaceType / Connectivity: Ethernet/I2C/Jtag/UART/USB
Clock Frequency-Max: 2600MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$16,746.00
USD
Quantity
Unit Price
1
$29.30
4
$28.93
15
$28.58
40
$28.32
100+
$27.91
Product Variant Information section