Référence fabricant
OP292A
890 nm Viewing Angle 50° 5 A T-1 3/4 Plastic Infrared Emitting Diode
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TT Electronics - Optek Technology | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Box Style d'emballage :T-1 3/4 Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
TT Electronics - Optek Technology OP292A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
TT Electronics - Optek Technology OP292A - Caractéristiques techniques
| Wavelength: | 890nm |
| Angle of Half Intensity: | ±50° |
| Intensity: | 2.7mW/cm2 |
| Style d'emballage : | T-1 3/4 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The OP292A is a gallium aluminum arsenide infrared Light Emitting Diode (LED). That is molded in an IR-transmissive package with a wavelength centered at 890 nm, which closely matches the spectral response of silicon phototransistor.
This forward current is specified under pulse conditions up to 1 amp. The Cathode Lead length is 0.06” (1.52 mm) shorter than the Anode Lead. The silver-copper lead frame offers excellent thermal characteristics.
Features:
- Choice of narrow or wide irradiance pattern
- Choice of power ranges
- Choice of T-1¾, TO-18 or T-46 package
- Higher power output than GaAs at equivalent LEDs
Applications:
- Non-contact reflective object sensor
- Assembly line automation
- Machine automation
- Machine safety
- End of travel sensor
- Door sensor
- Battery-operated applications
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Style d'emballage :
T-1 3/4
Méthode de montage :
Through Hole