text.skipToContent text.skipToNavigation

Référence fabricant

CNY17-2

Single Channel 80 V 5000 Vrms Through Hole Phototransistor Optocoupler - DIP-6

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everlight CNY17-2 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 63%
Operating Temp-Max: 110°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications
The CNY17-2 is a single channel phototransistor photocoupler. It consists of an infrared emitting diode optically coupled to a phototransistor.

Features:

  • current transfer ratio 63-125 %
  • High isolation voltage between input and output
  • Creepage distance > 7.6 mm
  • Operating temperature up to + 110° C
  • Compact dual-in-line package
  • Pb free and RoHS compliant

Applications:

  • Digital logic inputs
  • Power supply regulators
  • Microprocessor inputs
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2470
Multiples de :
65
Total 
518,70 $
USD
Quantité
Prix unitaire
1
$0.23
150
$0.22
2 000
$0.21
7 500+
$0.205
Product Variant Information section