Manufacturer Part #
CNY17-3
Single Channel 80 V 5000 Vrms Phototransistor Optocoupler Through Hole - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Std. Mfr. Pkg Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight CNY17-3 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 110°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The CNY17-3 is a Single Channel Surface Mount Phototransistor Optocoupler, available in DIP-6 Package.
The CNY17-X and CNY17F-X series of devices each consists of an infrared emitting diode optically coupled to a phototransistor.
Features:
- Current transfer ratios in selected narrrow range groups
- CNY17-1, CNY17F-1: 40-80%
- CNY17-2, CNY17F-2: 63-125%
- CNY17-3, CNY17F-3: 100-200%
- CNY17-4, CNY17F-4: 160-320%
- High isolation voltage between input and output (Viso=5000 Vrms)
- Creepage distance > 7.6 mm
- Operating temperature up to +110 °C
- The CNY17F=X series offers no external base connection for minimum noise susceptibility
- Compact dual-in-line package
- Pb free and RoHS compliant.
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
195
$0.277
650
$0.27
1,625
$0.266
4,875
$0.261
9,750+
$0.254
Product Variant Information section
Available Packaging
Package Qty:
65 per Std. Mfr. Pkg
Package Style:
DIP-6
Mounting Method:
Through Hole