text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3H7(A)(TA)-VG

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Everlight EL3H7(A)(TA)-VG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$775.00
USD
Quantity
Unit Price
5,000
$0.155
10,000
$0.154
15,000
$0.153
20,000
$0.152
25,000+
$0.149
Product Variant Information section