Manufacturer Part #
EL3H7(TB)-VG
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:SOIC-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EL3H7(TB)-VG - Product Specification
Everlight EL3H7(TB)-VG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Power Dissipation: | 200mW |
| Output Type: | Transistor |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOIC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000
$0.132
12,000
$0.131
18,000
$0.13
24,000
$0.129
30,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
SOIC-4
Mounting Method:
Surface Mount