Manufacturer Part #
H11L3M
Single Channel 4170 Vrms Through Hole Optocoupler - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
onsemi H11L3M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Output Voltage-Max: | 15V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The H11L3M is a high speed integrated circuit detector optically coupled to a gallium-arsenide infrared emitting diode.
The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.
Features:
- High data rate, 1 MHz typical (NRZ)
- Free from latch up and oscilliation throughout voltageand temperature ranges.
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4Vmaximum
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with allpopular logic systems
- Underwriters Laboratory (UL) recognized—file #E90700, Volume 2
- VDE recognized – File#102497 – Add option V(e.g., H11LIVM)
Applications:
- Logic to logic isolator
- Programmable current level sensor
- Line receiver-eliminate noise and transient problems
- A.C to TLL conversion - square wave shaping
- Digital programming of power supplies
- Interfaces computers with peripherals
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole