Manufacturer Part #
IL300-DEFG
IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Vishay IL300-DEFG - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5300V |
| CTR-Min: | 0.77% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,350
USA:
3,350
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$1.62
40
$1.60
125
$1.58
400
$1.56
1,250+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole