text.skipToContent text.skipToNavigation

Manufacturer Part #

IL300-DEFG-X007T

IL Series Single Channel 5300 V Surface Mount Photovoltaic Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL300-DEFG-X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 500mV
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 50V
Average Forward Current-Max: 70µA
Power Dissipation: 210mW
Output Type: Photovoltaic
CTR-Min: 0.5%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,310.00
USD
Quantity
Unit Price
1,000
$1.31
2,000
$1.30
3,000+
$1.29
Product Variant Information section