text.skipToContent text.skipToNavigation

Manufacturer Part #

IL4208-X009T

IL4208 Series Single Channel 800 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay IL4208-X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 800V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The IL4208-X009T is a Single channel phototriac output, low input current optocoupler. It consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network.

The TRIAC consists of two inverse parallel connected monolithic SCRs. These three semiconductors are assembled in a six pin dual in-line package.

Features:

  • High input sensitivity IFT = 2 mA
  • 600 V, 800 V blocking voltage
  • 300 mA on-state current
  • High static dV/dt 10 kV/μs
  • Very low leakage < 10 μA
  • Isolation test voltage 5300 VRMS
  • Small 6-pin DIP package
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Solid state relays
  • Industrial controls
  • Office equipment
  • Consumer appliances

 

Pricing Section
Global Stock:
0
USA:
0
161,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,330.00
USD
Quantity
Unit Price
1,000
$1.33
2,000
$1.31
3,000+
$1.30
Product Variant Information section