text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-355T

LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2606
Product Specification Section
LITEON LTV-355T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
9,000
$0.129
15,000+
$0.127