text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-725VS-TA1

Photocoupler OPTOISO 5KV DARL W/BASE 6SMD

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
LITEON LTV-725VS-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5kV
Output Voltage-Max: 300V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 350mW
CTR-Min: 1000%
Operating Temp-Max: 100°C
Storage Temperature Range: -45°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
5,000+
$0.395
Product Variant Information section