Manufacturer Part #
LTV-733S-TA1
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
LITEON LTV-733S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 200mW |
| Output Type: | Phototransistor |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SMD-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.197
3,000
$0.193
4,000
$0.192
10,000
$0.189
15,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-6
Mounting Method:
Surface Mount