Manufacturer Part #
LTV-817-C
LTV Series Single Channel 5000 V Through Hole Optocoupler - DIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
LITEON LTV-817-C - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 200mW |
| CTR-Min: | 50% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,200
USA:
7,200
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$0.101
1,000
$0.0971
3,000
$0.0946
7,500
$0.0925
20,000+
$0.0883
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Through Hole