text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-845

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-845 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The LTV-845 is a 4 channel, 35 V 5000 Vrms photodarlington transistor output optocoupler.
 
Features:

  • Response time 60 µs typical
  • Current transfer ratio minimum 600 %
  • High input-output isolation voltage
  • Operating temperature -30° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$435.00
USD
Quantity
Unit Price
50
$0.455
250
$0.445
750
$0.435
1,875
$0.425
5,000+
$0.41
Product Variant Information section