text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6186-5

SFH6186 Series 5300 V 250 % Surface Mount Optocoupler Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Vishay SFH6186-5 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 250%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,060.00
USD
Quantity
Unit Price
100
$0.285
400
$0.28
1,500
$0.27
4,000
$0.265
10,000+
$0.26
Product Variant Information section