text.skipToContent text.skipToNavigation

Manufacturer Part #

TDCG1060M

7 Segment LED DISPLAY, 10mm character size, 4 digit GREEN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDCG1060M - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Green
Common Pin Value: Cathode
Wavelength: 573nm
Forward Voltage: 2V
Power Dissipation: 60mW
Dimension: W  40.2mm x H  12.8mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,304
Factory Lead Time:
10 Weeks
Minimum Order:
384
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.16
USD
Quantity
Unit Price
12
$1.58
36
$1.56
60
$1.55
240
$1.52
360+
$1.49
Product Variant Information section