text.skipToContent text.skipToNavigation

Manufacturer Part #

550-3509F

550 Series 550 Red Green Ø5 mm 65° 25 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Dialight 550-3509F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.3V
Forward (Drive) Current: 10mA
Intensity: 5mcd/8mcd
Viewing Angle: 65°
Wavelength: 565nm
Rated Power: 135mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.62mm x L  16.05mm x W  7.62mm
Mounting Method: Through Hole
Features & Applications

The 550-3509F is a 5 mm Ø diffused BI-color (red/green) LED circuit board indicator.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

Pricing Section
Global Stock:
200
USA:
200
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
40
$1.18
100
$1.16
200
$1.15
400+
$1.13
Product Variant Information section