text.skipToContent text.skipToNavigation

Manufacturer Part #

555-3009F

555 Series Red 40° Clear 0.6 mcd 5 V 2 mm LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-3009F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 5V
Forward (Drive) Current: 1mA
Intensity: 0.6mcd
Viewing Angle: 40°
Dimension: H  7.49mm x L  7.62mm x W  2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.00
USD
Quantity
Unit Price
100
$1.04
200
$1.03
400
$1.02
500+
$1.01
Product Variant Information section