Manufacturer Part #
559-3001-003F
559 Series Red-Green 6.35 mm 60° 90/40 mcd Snap In LED Indicator Panel Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 559-3001-003F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 559-3001-003F - Technical Attributes
Attributes Table
| Color: | Red / Green |
| Forward Voltage: | 1.8V/2.1V |
| Forward (Drive) Current: | 40mA/30mA |
| Intensity: | 90mcd/40mcd |
| Viewing Angle: | 60° |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$1.49
200
$1.48
300
$1.47
400
$1.46
500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount