text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0102-113F

568 Series Quad - Green/2 Red/Yellow 3 mm 60° LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0102-113F - Technical Attributes
Attributes Table
Color: Green / Red / Red / Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA/30mA/30mA/20mA
Intensity: 10mcd
Viewing Angle: 60°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
395
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.70
USD
Quantity
Unit Price
5
$1.99
20
$1.95
75
$1.92
125
$1.90
250+
$1.86
Product Variant Information section