text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0212-802F

568 Series 3 mm 60° 20 mA 1.6 mcd Tinted Diffused Quad Green Backlighting

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0212-802F - Technical Attributes
Attributes Table
Color: Green / Green / Green / Green
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$884.00
USD
Quantity
Unit Price
1
$2.37
20
$2.32
40
$2.30
125
$2.26
250+
$2.21
Product Variant Information section