text.skipToContent text.skipToNavigation

Manufacturer Part #

APHB1608QBDSURKC

Blue/Hyper Red 130º Water Clear 70/250 mcd 1.6 x 0.8 x 0.5 mm SMT LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHB1608QBDSURKC - Technical Attributes
Attributes Table
Color: Blue / Red
Lens Type: Clear
Forward Voltage: 3.3V/2.1V
Forward (Drive) Current: 20mA
Intensity: 70mcd/250mcd
Viewing Angle: 130°
Dimension: H  0.5mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000+
$0.205
Product Variant Information section