text.skipToContent text.skipToNavigation

Référence fabricant

ELM54753SRC

ELM 5 Series 3 mm Water Clear Lens Vertical RED LED Assembly

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar ELM54753SRC - Caractéristiques techniques
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 2.5mcd
Viewing Angle: 60°
Fonctionnalités et applications

The ELM54753SRC is a 3 mm 2 Leads single-color (Red) vertical LED assembly with water clear lens, self retaining narrow led spacer.

Maximum Ratings:

  • Reverse Voltage: 5 V
  • Reverse Current: 100µA
  • Operating temperature range: -25°C to -85°C

Applications:

  • Battery-operated
  • Back Lighting
  • Status Indication
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
100
Multiples de :
100
Total 
23,00 $
USD
Quantité
Prix unitaire
1
$0.23
125
$0.225
750
$0.22
2 000+
$0.21
Product Variant Information section