text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S326KGJSKT

Yellow/Green 130° Water Clear 35/75 mcd 2 V 20 mA Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
LITEON LTST-S326KGJSKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd/75mcd
Viewing Angle: 130°
Wavelength: 574nm/591nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$398.40
USD
Quantity
Unit Price
3,000
$0.0677
6,000
$0.0664
9,000+
$0.0651
Product Variant Information section