Manufacturer Part #
R20BLU-4-0045
ORCA Series Blue 4.6 mm 45 ° 1500 mcd Diffused 3.4 V Super Flux LED Dome
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar R20BLU-4-0045 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar R20BLU-4-0045 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1500000mcd |
| Viewing Angle: | 45° |
| Wavelength: | 475nm |
| Rated Power: | 220mW |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | Through Hole |
Features & Applications
The R20BLU-4-0045 is a part of ORCA series 7.6mm x 7.6mm 4 Leads Through Hole Water Clear Lens 45 Degree Viewing Angle Blue LED.
Product Features:
- RoHS Compliant
- Low Profile Dome Lens
- Automatic Insertion Compatible — Tubular Packaging
- Automatic Placement Compatible
- High Intensity Output
- High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.23
25
$1.22
75
$1.20
150
$1.19
400+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole