text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D12U8WT86

SML-D12 Series Red 0603 Diffused 63 mcd 2.2V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
ROHM SML-D12U8WT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Wavelength: 625nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-D12U8WT86 is a high brightness red color visual, SMT chip LED . It has a 160° viewing angle with tinted diffused lens.

Features:

  • Original device technology enables high brightness and high reliability
  • EXCELED™ series
  • 0603(1608mm) size
  • Thin package type chip LED

Applications:

  • POS (Point Of Sales System)
  • Blood Pressure Monitor
  • PLC (Programmable Logic Controller)
Pricing Section
Global Stock:
6,000
USA:
6,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.90
USD
Quantity
Unit Price
3,000
$0.0413
6,000
$0.0406
9,000
$0.0401
12,000
$0.0399
15,000+
$0.0389
Product Variant Information section