text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH100YD

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Lumex SSF-LXH100YD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6mm x L  13.9mm x W  6mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSF-LXH100 Series is a Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾

Features:

  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses
  • State-of-the-Art, High Brightness Chip Technology
  • Small LED Lighted Lens (2.0 mm)
  • Virtual Positioning (90° to the Board)
  • Polarity Orientation Locking Holder
  • Easy Drop-In Board InstallationRight Angle to the Board Position
  • Low Current Versions Available
  • Color or Intensity Sorting Available
  • Blinking LED
  • Choice of LED Colors and Lens FInishes

Applications:

  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
  • Circuit Fault Finder Indicators
  • Board Level Status Indicators
  • Board Level Fault Indicators
  • Warning/Alarm Signaling
  • Circuit Troubleshooting Indicators
  • Backlighting of Overlays
Pricing Section
Global Stock:
4,578
USA:
4,578
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
200
$0.225
400
$0.22
1,250
$0.215
2,500+
$0.21
Product Variant Information section