Manufacturer Part #
SSL-LX5093GD
Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5093GD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 8.6mm x D 5.9mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX5093GD is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C.
Features:
- State-of-the-Art, High Brightness ChipTechnology
- Choice of Colors and Lens Finishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Available Bulk or on Tape and Reel
- Lead Trimming and Forming Available
- Custom Shapes, Easily Tooled, Low Minimum
Applications:
- Board or Panel Indication or Illumination
- Annunciator and Control Panels
- Telecom Switches and Central Station Equipment
- Large Panel Indicators
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.0787
500
$0.0772
1,250
$0.0753
2,500
$0.0738
5,000+
$0.0706
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole