text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5097IGW

Red/Green 5 mm 60° Diffused 20 mcd 2.1 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Lumex SSL-LX5097IGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Wavelength: 635nm/565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  6mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSL-LX5097IGW is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 160 mA
  • Study current: 30/25 mA (Red/Green)
  • Power Dissipation: 100 mW
  • Peak Wavelength: 635 nm
  • Forward Voltage: 2.1 V
  • Reverse Voltage: 5 V
  • Viewing Angle: 60°
  • Emitted Colour: Red/Green
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
500
$0.196
1,000
$0.193
1,500
$0.191
2,000
$0.19
2,500+
$0.186
Product Variant Information section