text.skipToContent text.skipToNavigation

Manufacturer Part #

LSV_040_CTP

LSV Series Clear Ø3 mm 0.4 inch Length Lens Locking Tab LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
VCC LSV_040_CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000+
$0.375
Product Variant Information section