text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB745

OPB745 Series 15 V 890 nm 40 mA Photodarlington Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB745 - Technical Attributes
Attributes Table
Type: Reflective
Range: 2mm to 7.6mm
Wavelength: 890nm
CE Voltage-Max: 15V
Forward (Drive) Current: 40mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Features & Applications

The OPB745 is a 890 nm wavelength reflective object sensor with a maximum on state collector current of 26 mA. It consists of an infrared emitting diode and a NPN silicon photodarlington.

Features:

  • Focused for maximum sensitivity
  • Phototransistor or photodarlington output
  • Crosstalk does not exceed specified ICEO
  • 24” (610 mm) wire length
  • 26 AWG wire sizeh

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
  • Thermal Paper Mark
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
175
Multiple Of:
25
Total
$535.50
USD
Quantity
Unit Price
25
$3.14
50
$3.10
75
$3.08
125
$3.06
250+
$3.00
Product Variant Information section