Manufacturer Part #
OPB800L51
WIDE GAP OPTICAL SWITCH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB800L51 - Product Specification
TT Electronics - Optek Technology OPB800L51 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.66
200
$2.63
300+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag